
SM15T22A | |
|---|---|
DigiKey Part Number | 497-7867-2-ND - Tape & Reel (TR) 497-7867-1-ND - Cut Tape (CT) 497-7867-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T22A |
Description | TVS DIODE 18.8VWM 39.3VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39.3V Clamp 254A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T22A Models |
Category | Current - Peak Pulse (10/1000µs) 254A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 18.8V | Supplier Device Package |
Voltage - Breakdown (Min) 20.9V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 39.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T22A-E3/57T | Vishay General Semiconductor - Diodes Division | 322 | SM15T22A-E3/57TGICT-ND | 0,99000 € | Direct |
| SMCJ22A-13-F | Diodes Incorporated | 8.643 | SMCJ22A-FDICT-ND | 0,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,82200 € | 8,22 € |
| 100 | 0,54500 € | 54,50 € |
| 500 | 0,42634 € | 213,17 € |
| 1.000 | 0,38813 € | 388,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,34676 € | 866,90 € |
| 5.000 | 0,32120 € | 1.606,00 € |
| 7.500 | 0,30818 € | 2.311,35 € |
| 12.500 | 0,29355 € | 3.669,37 € |
| 17.500 | 0,28490 € | 4.985,75 € |
| 25.000 | 0,27760 € | 6.940,00 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

