
SM15T18A | |
|---|---|
DigiKey Part Number | 497-7864-2-ND - Tape & Reel (TR) 497-7864-1-ND - Cut Tape (CT) 497-7864-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T18A |
Description | TVS DIODE 15.3VWM 32.5VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 32.5V Clamp 308A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T18A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 32.5V | |
Current - Peak Pulse (10/1000µs) | 308A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 10 | 0,56100 € | 5,61 € |
| 100 | 0,44220 € | 44,22 € |
| 500 | 0,35412 € | 177,06 € |
| 1.000 | 0,33598 € | 335,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,29280 € | 732,00 € |
| 5.000 | 0,28416 € | 1.420,80 € |
| 7.500 | 0,28305 € | 2.122,88 € |
| 12.500 | 0,27433 € | 3.429,13 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

