
SM15T12CAY | |
|---|---|
DigiKey Part Number | 497-11775-2-ND - Tape & Reel (TR) 497-11775-1-ND - Cut Tape (CT) 497-11775-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T12CAY |
Description | TVS DIODE 10.2VWM 21.7VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 21.7V Clamp 461A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T12CAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10.2V | |
Voltage - Breakdown (Min) | 11.4V | |
Voltage - Clamping (Max) @ Ipp | 21.7V | |
Current - Peak Pulse (10/1000µs) | 461A (8/20µs) | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,74700 € | 7,47 € |
| 100 | 0,52750 € | 52,75 € |
| 500 | 0,42600 € | 213,00 € |
| 1.000 | 0,41898 € | 418,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,36403 € | 910,08 € |
| 5.000 | 0,34230 € | 1.711,50 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |






