
SM15T10CA | |
|---|---|
DigiKey Part Number | 497-6482-2-ND - Tape & Reel (TR) 497-6482-1-ND - Cut Tape (CT) 497-6482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T10CA |
Description | TVS DIODE 8.55VWM 18.6VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 18.6V Clamp 538A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T10CA Models |
Category | Current - Peak Pulse (10/1000µs) 538A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 8.55V | Supplier Device Package |
Voltage - Breakdown (Min) 9.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 18.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC10CA | Bourns Inc. | 7.265 | 118-1.5SMC10CACT-ND | 0,85000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,33000 € | 1,33 € |
| 10 | 0,84000 € | 8,40 € |
| 100 | 0,55790 € | 55,79 € |
| 500 | 0,43676 € | 218,38 € |
| 1.000 | 0,39779 € | 397,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,35560 € | 889,00 € |
| 5.000 | 0,32953 € | 1.647,65 € |
| 7.500 | 0,31625 € | 2.371,88 € |
| 12.500 | 0,30133 € | 3.766,62 € |
| 17.500 | 0,29250 € | 5.118,75 € |
| 25.000 | 0,28599 € | 7.149,75 € |
| Unit Price without VAT: | 1,33000 € |
|---|---|
| Unit Price with VAT: | 1,58270 € |

