


SH63N65DM6AG | |
|---|---|
DigiKey Part Number | 497-SH63N65DM6AGTR-ND - Tape & Reel (TR) 497-SH63N65DM6AGCT-ND - Cut Tape (CT) 497-SH63N65DM6AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SH63N65DM6AG |
Description | MOSFET 2N-CH 650V 53A 9ACEPACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 650V 53A (Tc) 424W (Tc) Surface Mount 9-ACEPACK SMIT |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 650V | |
Current - Continuous Drain (Id) @ 25°C | 53A (Tc) | |
Rds On (Max) @ Id, Vgs | 64mOhm @ 23A, 10V | |
Vgs(th) (Max) @ Id | 4.75V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 80nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 3344pF @ 100V | |
Power - Max | 424W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 9-PowerSMD | |
Supplier Device Package | 9-ACEPACK SMIT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,61000 € | 23,61 € |
| 10 | 17,77600 € | 177,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,03630 € | 1.807,26 € |
| Unit Price without VAT: | 23,61000 € |
|---|---|
| Unit Price with VAT: | 28,09590 € |

