
SG3524N | |
|---|---|
DigiKey Part Number | 497-2992-5-ND |
Manufacturer | |
Manufacturer Product Number | SG3524N |
Description | IC REG CTRLR FLYBK/PSH-PLL 16DIP |
Customer Reference | |
Detailed Description | Flyback, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | SG3524N Models |
Category | Frequency - Switching 300kHz |
Manufacturer STMicroelectronics | Duty Cycle (Max) 45% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Enable |
Function Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Through Hole |
Topology Flyback, Push-Pull | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Outputs 2 | Supplier Device Package 16-DIP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |


