Charger IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEA01TR

DigiKey Part Number
497-14962-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SEA01TR
Description
IC CTRLR CV/CC ONLINE TRIM 8SOIC
Customer Reference
Detailed Description
Charger IC 8-SOIC
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Battery Chemistry
-
Number of Cells
-
Current - Charging
-
Programmable Features
-
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
-
Voltage - Supply (Max)
36V
Interface
-
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.064
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,38189 €954,73 €
Manufacturers Standard Package
Unit Price without VAT:0,38189 €
Unit Price with VAT:0,45445 €