
SD57120 | |
|---|---|
DigiKey Part Number | 497-5481-5-ND |
Manufacturer | |
Manufacturer Product Number | SD57120 |
Description | RF MOSFET LDMOS 28V M252 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 800 mA 960MHz 14dB 120W M252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | LDMOS | |
Frequency | 960MHz | |
Gain | 14dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 14A | |
Noise Figure | - | |
Current - Test | 800 mA | |
Power - Output | 120W | |
Voltage - Rated | 65 V | |
Package / Case | M252 | |
Supplier Device Package | M252 | |
Base Product Number |

