
SD56150 | |
|---|---|
DigiKey Part Number | SD56150-ND |
Manufacturer | |
Manufacturer Product Number | SD56150 |
Description | RF MOSFET LDMOS 32V M252 |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 500 mA 860MHz 16.5dB 150W M252 |
Datasheet | Datasheet |
Category | Current Rating (Amps) 17A |
Manufacturer STMicroelectronics | Current - Test 500 mA |
Packaging Tube | Power - Output 150W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Package / Case M252 |
Frequency 860MHz | Supplier Device Package M252 |
Gain 16.5dB | Base Product Number |
Voltage - Test 32 V |

