
SD56120M | |
|---|---|
DigiKey Part Number | 497-5473-5-ND |
Manufacturer | |
Manufacturer Product Number | SD56120M |
Description | RF MOSFET LDMOS 32V M252 |
Customer Reference | |
Detailed Description | RF Mosfet 32 V 400 mA 860MHz 16dB 120W M252 |
Datasheet | Datasheet |
Category | Current Rating (Amps) 14A |
Manufacturer STMicroelectronics | Current - Test 400 mA |
Packaging Tube | Power - Output 120W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Package / Case M252 |
Frequency 860MHz | Supplier Device Package M252 |
Gain 16dB | Base Product Number |
Voltage - Test 32 V |

