RF Mosfet 50 V 250 mA 30MHz 24dB 300W M177
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD4933MR

DigiKey Part Number
497-15414-ND
Manufacturer
Manufacturer Product Number
SD4933MR
Description
RF MOSFET 50V M177
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
RF Mosfet 50 V 250 mA 30MHz 24dB 300W M177
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N-Channel
Frequency
30MHz
Gain
24dB
Voltage - Test
50 V
Current Rating (Amps)
40A
Noise Figure
-
Current - Test
250 mA
Power - Output
300W
Voltage - Rated
200 V
Package / Case
M177
Supplier Device Package
M177
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1140,79000 €140,79 €
10119,44100 €1.194,41 €
25114,11320 €2.852,83 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:140,79000 €
Unit Price with VAT:167,54010 €