RF Mosfet 100 V 250 mA 150MHz 21.3dB 175W M174
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD3931-10

DigiKey Part Number
497-8301-ND
Manufacturer
Manufacturer Product Number
SD3931-10
Description
RF MOSFET 100V M174
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
RF Mosfet 100 V 250 mA 150MHz 21.3dB 175W M174
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N-Channel
Frequency
150MHz
Gain
21.3dB
Voltage - Test
100 V
Current Rating (Amps)
10A
Noise Figure
-
Current - Test
250 mA
Power - Output
175W
Voltage - Rated
250 V
Package / Case
M174
Supplier Device Package
M174
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5058,33720 €2.916,86 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,33720 €
Unit Price with VAT:69,42127 €