
SD2942 | |
|---|---|
DigiKey Part Number | 497-5471-ND |
Manufacturer | |
Manufacturer Product Number | SD2942 |
Description | RF MOSFET 50V M244 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 500 mA 175MHz 17dB 350W M244 |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer STMicroelectronics | Current Rating (Amps) 40A |
Packaging Box | Current - Test 500 mA |
Part Status Obsolete | Power - Output 350W |
Technology MOSFET (Metal Oxide) | Voltage - Rated 130 V |
Configuration N-Channel | Package / Case M244 |
Frequency 175MHz | Supplier Device Package M244 |
Gain 17dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VRF151G | Microchip Technology | 22 | VRF151G-ND | 148,38000 € | Similar |


