
SD2941-10R | |
|---|---|
DigiKey Part Number | 497-6725-ND |
Manufacturer | |
Manufacturer Product Number | SD2941-10R |
Description | RF MOSFET 50V M174 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 250 mA 175MHz 15.8dB 175W M174 |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer STMicroelectronics | Current Rating (Amps) 20A |
Packaging Tray | Current - Test 250 mA |
Part Status Obsolete | Power - Output 175W |
Technology MOSFET (Metal Oxide) | Voltage - Rated 130 V |
Configuration N-Channel | Package / Case M174 |
Frequency 175MHz | Supplier Device Package M174 |
Gain 15.8dB | Base Product Number |

