Direct

SD2931 | |
|---|---|
DigiKey Part Number | SD2931-ND |
Manufacturer | |
Manufacturer Product Number | SD2931 |
Description | RF MOSFET 50V M244 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 250 mA 175MHz 15dB 150W M244 |
Datasheet | Datasheet |
Category | Voltage - Test 50 V |
Manufacturer STMicroelectronics | Current Rating (Amps) 20A |
Packaging Tray | Current - Test 250 mA |
Part Status Obsolete | Power - Output 150W |
Technology MOSFET (Metal Oxide) | Voltage - Rated 125 V |
Configuration N-Channel | Package / Case M244 |
Frequency 175MHz | Supplier Device Package M244 |
Gain 15dB | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SD2931-11W | STMicroelectronics | 0 | SD2931-11W-ND | 72,84000 € | Direct |
| MRF171A | MACOM Technology Solutions | 132 | 1465-1163-ND | 121,10000 € | Similar |
| MRF174 | MACOM Technology Solutions | 85 | 1465-1166-ND | 130,03000 € | Similar |
| VRF150 | Microchip Technology | 16 | VRF150-ND | 58,20000 € | Similar |





