
SD2931-12W | |
|---|---|
DigiKey Part Number | SD2931-12W-ND |
Manufacturer | |
Manufacturer Product Number | SD2931-12W |
Description | RF MOSFET 50V M244 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 250 mA 175MHz 15dB 150W M244 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 175MHz | |
Gain | 15dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | 20A | |
Noise Figure | - | |
Current - Test | 250 mA | |
Power - Output | 150W | |
Voltage - Rated | 125 V | |
Package / Case | M244 | |
Supplier Device Package | M244 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 58,33720 € | 2.916,86 € |
| Unit Price without VAT: | 58,33720 € |
|---|---|
| Unit Price with VAT: | 69,42127 € |

