RF Mosfet 28 V 100 mA 400MHz 15dB 30W M229
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD2903

DigiKey Part Number
497-5464-ND
Manufacturer
Manufacturer Product Number
SD2903
Description
RF MOSFET 28V M229
Customer Reference
Detailed Description
RF Mosfet 28 V 100 mA 400MHz 15dB 30W M229
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Test
28 V
Manufacturer
STMicroelectronics
Current Rating (Amps)
5A
Packaging
Box
Current - Test
100 mA
Part Status
Obsolete
Power - Output
30W
Technology
MOSFET (Metal Oxide)
Voltage - Rated
65 V
Configuration
N-Channel
Package / Case
M229
Frequency
400MHz
Supplier Device Package
M229
Gain
15dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.