
SD2902 | |
|---|---|
DigiKey Part Number | 497-5463-ND |
Manufacturer | |
Manufacturer Product Number | SD2902 |
Description | RF MOSFET 28V M113 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 25 mA 400MHz 13.5dB 15W M113 |
Datasheet | Datasheet |
Category | Voltage - Test 28 V |
Manufacturer STMicroelectronics | Current Rating (Amps) 2.5A |
Packaging Box | Current - Test 25 mA |
Part Status Obsolete | Power - Output 15W |
Technology MOSFET (Metal Oxide) | Voltage - Rated 65 V |
Configuration N-Channel | Package / Case M113 |
Frequency 400MHz | Supplier Device Package M113 |
Gain 13.5dB | Base Product Number |

