
SD2900 | |
|---|---|
DigiKey Part Number | 497-5462-ND |
Manufacturer | |
Manufacturer Product Number | SD2900 |
Description | RF MOSFET 28V M113 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 50 mA 400MHz 16dB 5W M113 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 400MHz | |
Gain | 16dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 900mA | |
Noise Figure | - | |
Current - Test | 50 mA | |
Power - Output | 5W | |
Voltage - Rated | 65 V | |
Package / Case | M113 | |
Supplier Device Package | M113 | |
Base Product Number |

