Image for SD1727 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD1727

DigiKey Part Number
497-5459-ND
Manufacturer
Manufacturer Product Number
SD1727
Description
RF TRANS NPN 55V M164
Customer Reference
Detailed Description
RF Transistor NPN 55V 10A 233W Chassis, Stud Mount M164
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
18 @ 1.4A, 6V
Manufacturer
STMicroelectronics
Current - Collector (Ic) (Max)
10A
Packaging
Box
Operating Temperature
200°C (TJ)
Part Status
Obsolete
Mounting Type
Chassis, Stud Mount
Transistor Type
NPN
Package / Case
M164
Voltage - Collector Emitter Breakdown (Max)
55V
Supplier Device Package
M164
Gain
14dB
Base Product Number
Power - Max
233W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.