SD1726 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 175
Unit Price: 79,01000 €
Datasheet
RF Transistor NPN 55V 20A 318W Surface Mount M174
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD1726

DigiKey Part Number
497-6724-ND
Manufacturer
Manufacturer Product Number
SD1726
Description
RF TRANS NPN 55V M174
Customer Reference
Detailed Description
RF Transistor NPN 55V 20A 318W Surface Mount M174
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
55V
Frequency - Transition
-
Noise Figure (dB Typ @ f)
-
Gain
14dB
Power - Max
318W
DC Current Gain (hFE) (Min) @ Ic, Vce
18 @ 1.4A, 6V
Current - Collector (Ic) (Max)
20A
Operating Temperature
200°C (TJ)
Mounting Type
Surface Mount
Package / Case
M174
Supplier Device Package
M174
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes