
SD1488 | |
|---|---|
DigiKey Part Number | SD1488-ND |
Manufacturer | |
Manufacturer Product Number | SD1488 |
Description | RF TRANS NPN 16V M111 |
Customer Reference | |
Detailed Description | RF Transistor NPN 16V 8A 117W Surface Mount M111 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 1A, 5V |
Manufacturer STMicroelectronics | Current - Collector (Ic) (Max) 8A |
Packaging Bulk | Operating Temperature 200°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Transistor Type NPN | Package / Case M111 |
Voltage - Collector Emitter Breakdown (Max) 16V | Supplier Device Package M111 |
Gain 5.8dB | Base Product Number |
Power - Max 117W |

