RF Transistor NPN 18V 12A 183W Surface Mount M113
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SD1446

DigiKey Part Number
497-5458-ND
Manufacturer
Manufacturer Product Number
SD1446
Description
RF TRANS NPN 18V M113
Customer Reference
Detailed Description
RF Transistor NPN 18V 12A 183W Surface Mount M113
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
10 @ 5A, 5V
Manufacturer
STMicroelectronics
Current - Collector (Ic) (Max)
12A
Packaging
Box
Operating Temperature
200°C (TJ)
Part Status
Obsolete
Mounting Type
Surface Mount
Transistor Type
NPN
Package / Case
M113
Voltage - Collector Emitter Breakdown (Max)
18V
Supplier Device Package
M113
Gain
10dB
Base Product Number
Power - Max
183W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.