Similar
Similar
Similar
Similar
Similar

SD1274 | |
|---|---|
DigiKey Part Number | 497-5453-ND |
Manufacturer | |
Manufacturer Product Number | SD1274 |
Description | RF TRANS NPN 16V M135 |
Customer Reference | |
Detailed Description | RF Transistor NPN 16V 8A 70W Surface Mount M135 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 250mA, 5V |
Manufacturer STMicroelectronics | Current - Collector (Ic) (Max) 8A |
Packaging Box | Operating Temperature 200°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Transistor Type NPN | Package / Case M135 |
Voltage - Collector Emitter Breakdown (Max) 16V | Supplier Device Package M135 |
Gain 10dB | Base Product Number |
Power - Max 70W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP182RE7764HTSA1 | Infineon Technologies | 259.459 | 448-BFP182RE7764HTSA1TR-ND | 0,15298 € | Similar |
| BFP740FH6327XTSA1 | Infineon Technologies | 8.586 | BFP740FH6327XTSA1CT-ND | 0,48000 € | Similar |
| BFR193WH6327XTSA1 | Infineon Technologies | 18.682 | BFR193WH6327XTSA1CT-ND | 0,26000 € | Similar |
| MAPRST0912-350 | MACOM Technology Solutions | 0 | 1465-1133-ND | 733,28100 € | Similar |
| PH1090-550S | MACOM Technology Solutions | 0 | 1465-1195-ND | 735,82000 € | Similar |






