Similar

SCTWA40N120G2V-4 | |
|---|---|
DigiKey Part Number | 497-SCTWA40N120G2V-4-ND |
Manufacturer | |
Manufacturer Product Number | SCTWA40N120G2V-4 |
Description | DISCRETE |
Customer Reference | |
Detailed Description | N-Channel 1200 V 36A (Tc) 277W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
EDA/CAD Models | SCTWA40N120G2V-4 Models |
Category | Vgs(th) (Max) @ Id 4.9V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 61 nC @ 18 V |
Packaging Bulk | Vgs (Max) +18V, -5V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1233 pF @ 800 V |
FET Type | Power Dissipation (Max) 277W (Tc) |
Technology | Operating Temperature -55°C ~ 200°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-4 |
Drive Voltage (Max Rds On, Min Rds On) 18V | Package / Case |
Rds On (Max) @ Id, Vgs 100mOhm @ 20A, 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSC080SMA120B4 | Microchip Technology | 0 | 150-MSC080SMA120B4-ND | 7,85000 € | Similar |


