


SCTWA30N120 | |
|---|---|
DigiKey Part Number | SCTWA30N120-ND |
Manufacturer | |
Manufacturer Product Number | SCTWA30N120 |
Description | IC POWER MOSFET 1200V HIP247 |
Customer Reference | |
Detailed Description | N-Channel 1200 V 45A (Tc) 270W (Tc) Through Hole HiP247™ Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | SCTWA30N120 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 1mA (Typ) |
Mfr | Gate Charge (Qg) (Max) @ Vgs 105 nC @ 20 V |
Packaging Tube | Vgs (Max) +25V, -10V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1700 pF @ 400 V |
FET Type | Power Dissipation (Max) 270W (Tc) |
Technology | Operating Temperature -55°C ~ 200°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package HiP247™ Long Leads |
Drive Voltage (Max Rds On, Min Rds On) 20V | Package / Case |
Rds On (Max) @ Id, Vgs 100mOhm @ 20A, 20V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSC080SMA120B | Microchip Technology | 128 | MSC080SMA120B-ND | 10,88000 € | Similar |

