


SCTWA10N120 | |
|---|---|
DigiKey Part Number | SCTWA10N120-ND |
Manufacturer | |
Manufacturer Product Number | SCTWA10N120 |
Description | IC POWER MOSFET 1200V HIP247 |
Customer Reference | |
Detailed Description | N-Channel 1200 V 12A (Tc) 110W (Tc) Through Hole HiP247™ Long Leads |
EDA/CAD Models | SCTWA10N120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 690mOhm @ 6A, 20V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA (Typ) | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 20 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 300 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 110W (Tc) | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | HiP247™ Long Leads | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,50000 € | 8,50 € |
| 10 | 6,66400 € | 66,64 € |
| 30 | 6,12733 € | 183,82 € |
| 120 | 5,64858 € | 677,83 € |
| 270 | 5,59711 € | 1.511,22 € |
| Unit Price without VAT: | 8,50000 € |
|---|---|
| Unit Price with VAT: | 10,11500 € |

