TO-263-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCTH90N65G2V-7

DigiKey Part Number
497-18352-2-ND - Tape & Reel (TR)
497-18352-1-ND - Cut Tape (CT)
497-18352-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCTH90N65G2V-7
Description
SICFET N-CH 650V 90A H2PAK-7
Customer Reference
Detailed Description
N-Channel 650 V 90A (Tc) 330W (Tc) Surface Mount H2PAK-7
Datasheet
 Datasheet
EDA/CAD Models
SCTH90N65G2V-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
18V
Rds On (Max) @ Id, Vgs
26mOhm @ 50A, 18V
Vgs(th) (Max) @ Id
5V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
157 nC @ 18 V
Vgs (Max)
+22V, -10V
Input Capacitance (Ciss) (Max) @ Vds
3300 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
330W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
H2PAK-7
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Check for Additional Incoming Stock
Last Time Buy Date: 15.02.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,69000 €20,69 €
1014,97700 €149,77 €
10012,28180 €1.228,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.00012,28181 €12.281,81 €
Manufacturers Standard Package
Unit Price without VAT:20,69000 €
Unit Price with VAT:24,62110 €