MFR Recommended
Similar



SCTH70N120G2V-7 | |
|---|---|
DigiKey Part Number | 497-SCTH70N120G2V-7TR-ND - Tape & Reel (TR) 497-SCTH70N120G2V-7CT-ND - Cut Tape (CT) 497-SCTH70N120G2V-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCTH70N120G2V-7 |
Description | SILICON CARBIDE POWER MOSFET 120 |
Customer Reference | |
Detailed Description | N-Channel 1200 V 90A (Tc) 469W (Tc) Surface Mount H2PAK-7 |
Datasheet | Datasheet |
EDA/CAD Models | SCTH70N120G2V-7 Models |
Category | Vgs(th) (Max) @ Id 4.9V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 150 nC @ 18 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) +22V, -10V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 3540 pF @ 800 V |
FET Type | Power Dissipation (Max) 469W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package H2PAK-7 |
Drive Voltage (Max Rds On, Min Rds On) 18V | Package / Case |
Rds On (Max) @ Id, Vgs 30mOhm @ 50A, 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCT018H65G3-7 | STMicroelectronics | 730 | 497-SCT018H65G3-7CT-ND | 13,39000 € | MFR Recommended |
| DMWSH120H22SCT7 | Diodes Incorporated | 0 | 31-DMWSH120H22SCT7-ND | 12,48300 € | Similar |



