
SCT30N120H | |
|---|---|
DigiKey Part Number | 497-SCT30N120HCT-ND - Cut Tape (CT) 497-SCT30N120HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT30N120H |
Description | SICFET N-CH 1200V 40A H2PAK-2 |
Customer Reference | |
Detailed Description | N-Channel 1200 V 40A (Tc) 270W (Tc) Surface Mount H2PAK-2 |
Datasheet | Datasheet |
EDA/CAD Models | SCT30N120H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 20A, 20V | |
Vgs(th) (Max) @ Id | 3.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 105 nC @ 20 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1700 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 270W (Tc) | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | H2PAK-2 | |
Package / Case | ||
Base Product Number |

