Similar
Similar

SCT20N120H | |
|---|---|
DigiKey Part Number | 497-SCT20N120HTR-ND - Tape & Reel (TR) 497-SCT20N120HCT-ND - Cut Tape (CT) 497-SCT20N120HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT20N120H |
Description | SICFET N-CH 1200V 20A H2PAK-2 |
Customer Reference | |
Detailed Description | N-Channel 1200 V 20A (Tc) 175W (Tc) Surface Mount H2PAK-2 |
Datasheet | Datasheet |
EDA/CAD Models | SCT20N120H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 290mOhm @ 10A, 20V | |
Vgs(th) (Max) @ Id | 3.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 20 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 650 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 175W (Tc) | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | H2PAK-2 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 € | 8,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,80525 € | 4.805,25 € |
| Unit Price without VAT: | 8,00000 € |
|---|---|
| Unit Price with VAT: | 9,52000 € |



