Similar
Similar

SCT070W120G3AG | |
|---|---|
DigiKey Part Number | 497-SCT070W120G3AG-ND |
Manufacturer | |
Manufacturer Product Number | SCT070W120G3AG |
Description | SIC MOSFET |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 30A (Tc) 236W (Tc) Through Hole HiP247™ |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 87mOhm @ 15A, 18V | |
Vgs(th) (Max) @ Id | 4.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 41 nC @ 18 V | |
Vgs (Max) | +18V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 900 pF @ 850 V | |
FET Feature | - | |
Power Dissipation (Max) | 236W (Tc) | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | HiP247™ | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 5,16360 € | 3.098,16 € |
| Unit Price without VAT: | 5,16360 € |
|---|---|
| Unit Price with VAT: | 6,14468 € |


