Similar

SCT070W120G3-4 | |
|---|---|
DigiKey Part Number | 497-SCT070W120G3-4-ND |
Manufacturer | |
Manufacturer Product Number | SCT070W120G3-4 |
Description | SICFET N-CH 1200V 30A TO247 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 30A (Tc) 236W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 41 nC @ 18 V |
Packaging Tube | Vgs (Max) +18V, -5V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 900 pF @ 850 V |
FET Type | Power Dissipation (Max) 236W (Tc) |
Technology | Operating Temperature -55°C ~ 200°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-4 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Package / Case |
Rds On (Max) @ Id, Vgs 87mOhm @ 15A, 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMWSH120H90SM4 | Diodes Incorporated | 31 | 31-DMWSH120H90SM4-ND | 10,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,97000 € | 9,97 € |
| 30 | 5,94133 € | 178,24 € |
| 120 | 5,05875 € | 607,05 € |
| 510 | 4,41253 € | 2.250,39 € |
| 1.020 | 4,40885 € | 4.497,03 € |
| Unit Price without VAT: | 9,97000 € |
|---|---|
| Unit Price with VAT: | 11,86430 € |


