
SCT040W120G3-4 | |
|---|---|
DigiKey Part Number | 497-SCT040W120G3-4-ND |
Manufacturer | |
Manufacturer Product Number | SCT040W120G3-4 |
Description | SILICON CARBIDE POWER MOSFET 120 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 40A (Tc) 312W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.2V @ 5mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 56 nC @ 18 V |
Packaging Tube | Vgs (Max) +18V, -5V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1329 pF @ 800 V |
FET Type | Power Dissipation (Max) 312W (Tc) |
Technology | Operating Temperature -55°C ~ 200°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-4 |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Package / Case |
Rds On (Max) @ Id, Vgs 54mOhm @ 16A, 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,60000 € | 10,60 € |
| 30 | 6,35433 € | 190,63 € |
| 120 | 5,42333 € | 650,80 € |
| 510 | 4,78069 € | 2.438,15 € |
| Unit Price without VAT: | 10,60000 € |
|---|---|
| Unit Price with VAT: | 12,61400 € |

