


SCT040H65G3AG | |
|---|---|
DigiKey Part Number | 497-SCT040H65G3AGTR-ND - Tape & Reel (TR) 497-SCT040H65G3AGCT-ND - Cut Tape (CT) 497-SCT040H65G3AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT040H65G3AG |
Description | AUTOMOTIVE-GRADE SILICON CARBIDE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 30A (Tc) 221W (Tc) Surface Mount H2PAK-7 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 39.5 nC @ 18 V |
Mfr | Vgs (Max) +18V, -5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 920 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 221W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 650 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Supplier Device Package H2PAK-7 |
Rds On (Max) @ Id, Vgs 55mOhm @ 20A, 18V | Package / Case |
Vgs(th) (Max) @ Id 4.2V @ 1mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,37000 € | 10,37 € |
| 10 | 7,18900 € | 71,89 € |
| 100 | 5,67430 € | 567,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,63582 € | 4.635,82 € |
| Unit Price without VAT: | 10,37000 € |
|---|---|
| Unit Price with VAT: | 12,34030 € |

