


SCT027H65G3AG | |
|---|---|
DigiKey Part Number | 497-SCT027H65G3AGTR-ND - Tape & Reel (TR) 497-SCT027H65G3AGCT-ND - Cut Tape (CT) 497-SCT027H65G3AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT027H65G3AG |
Description | AUTOMOTIVE-GRADE SILICON CARBIDE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 60A (Tc) 300W (Tc) Surface Mount H2PAK-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 39.3mOhm @ 30A, 18V | |
Vgs(th) (Max) @ Id | 4.2V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 48.6 nC @ 18 V | |
Vgs (Max) | +18V, -5V | |
Input Capacitance (Ciss) (Max) @ Vds | 1277 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 300W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | H2PAK-7 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 € | 10,95 € |
| 10 | 7,63700 € | 76,37 € |
| 100 | 6,63890 € | 663,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,42393 € | 5.423,93 € |
| Unit Price without VAT: | 10,95000 € |
|---|---|
| Unit Price with VAT: | 13,03050 € |

