
SCT-TPM-RASPIHD5 | |
|---|---|
DigiKey Part Number | 497-SCT-TPM-RASPIHD5-ND |
Manufacturer | |
Manufacturer Product Number | SCT-TPM-RASPIHD5 |
Description | TPM FOR RPI |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Trusted Platform Module (TPM) Interface Raspberry Pi Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Interface | |
Function | Trusted Platform Module (TPM) | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 27,84200 € | 556,84 € |
| Unit Price without VAT: | 27,84200 € |
|---|---|
| Unit Price with VAT: | 33,13198 € |

