
SCT-TPM-RAS2XSPI | |
|---|---|
DigiKey Part Number | 497-SCT-TPM-RAS2XSPI-ND |
Manufacturer | |
Manufacturer Product Number | SCT-TPM-RAS2XSPI |
Description | TPM FOR RPI |
Customer Reference | |
Detailed Description | Trusted Platform Module (TPM) Interface Raspberry Pi Platform Evaluation Expansion Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Platform | Raspberry Pi | |
Type | Interface | |
Function | Trusted Platform Module (TPM) | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Suggested Programming Environment | - | |
Interconnect System | - | |
Note | - | |
Primary Attributes | - | |
Secondary Attributes | - | |
Base Product Number |

