SA556N is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1.221
Unit Price: 0,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 5.216
Unit Price: 0,51000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.677
Unit Price: 0,63000 €
Datasheet
555 Type, Timer/Oscillator (Dual) IC 500kHz 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA556N

DigiKey Part Number
497-7420-5-ND
Manufacturer
Manufacturer Product Number
SA556N
Description
IC OSC TIMER DUAL 500KHZ 14-DIP
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Dual) IC 500kHz 14-DIP
Datasheet
 Datasheet
EDA/CAD Models
SA556N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
555 Type, Timer/Oscillator (Dual)
Count
-
Frequency
500kHz
Voltage - Supply
4.5V ~ 16V
Current - Supply
20 mA
Operating Temperature
-40°C ~ 105°C
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-DIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes