
SA16B3RL | |
|---|---|
DigiKey Part Number | SA16B3RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SA16B3RL |
Description | TVS DIODE 7.5VWM 20SO |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 20-SO |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Series | Capacitance @ Frequency 16pF @ 1MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Zener | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Bidirectional Channels 12 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 7.5V (Max) | Base Product Number |

