RT2904WHYDT is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 1.589
Unit Price: 2,58000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 12.644
Unit Price: 2,58000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 1,36992 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 45
Unit Price: 4,06000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 2,30992 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,11910 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 1,05977 €
Datasheet

Similar


Texas Instruments
In Stock: 2.184
Unit Price: 1,09000 €
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,89968 €
Datasheet

Similar


Texas Instruments
In Stock: 15.995
Unit Price: 0,86000 €
Datasheet

Similar


onsemi
In Stock: 21.312
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 67.136
Unit Price: 0,18000 €
Datasheet

Similar


Texas Instruments
In Stock: 4.332
Unit Price: 0,97000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.604
Unit Price: 1,19000 €
Datasheet
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT2904WHYDT

DigiKey Part Number
RT2904WHYDT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT2904WHYDT
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.6V/µs
Gain Bandwidth Product
1.1 MHz
Current - Input Bias
20 nA
Voltage - Input Offset
2 mV
Current - Supply
1.2mA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.