Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-CFlatPack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHRAC164245K1

DigiKey Part Number
497-RHRAC164245K1-ND
Manufacturer
Manufacturer Product Number
RHRAC164245K1
Description
IC TXRX 2.3V/3.6V 48-CFLATPACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-CFlatPack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
STMicroelectronics
Current - Output High, Low
8mA, 8mA
Packaging
Strip
Voltage - Supply
2.3V ~ 3.6V, 4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Transceiver, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
2
Package / Case
48-CFlatPack
Number of Bits per Element
8
Supplier Device Package
48-CFlatPack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1558,30000 €558,30 €
10489,90300 €4.899,03 €
Manufacturers Standard Package
Unit Price without VAT:558,30000 €
Unit Price with VAT:664,37700 €