Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-CFlatPack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHFACT244K1

DigiKey Part Number
497-RHFACT244K1-ND
Manufacturer
Manufacturer Product Number
RHFACT244K1
Description
IC BUFF 4.5V/5.5V 20-CFLATPACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-CFlatPack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bits per Element
4
Manufacturer
STMicroelectronics
Output Type
3-State
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Strip
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-CFlatPack
Number of Elements
2
Supplier Device Package
20-CFlatPack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1283,08000 €283,08 €
10244,54700 €2.445,47 €
25234,92800 €5.873,20 €
Manufacturers Standard Package
Unit Price without VAT:283,08000 €
Unit Price with VAT:336,86520 €