
RHFAC74K1 | |
|---|---|
DigiKey Part Number | 497-RHFAC74K1-ND |
Manufacturer | |
Manufacturer Product Number | RHFAC74K1 |
Description | IC FF D-TYPE DBL 1BIT 14CFLATPK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-CFlatPack |
Datasheet | Datasheet |
Category | Number of Elements 2 |
Manufacturer STMicroelectronics | Number of Bits per Element 1 |
Series | Trigger Type Positive Edge |
Packaging Strip | Voltage - Supply 2V ~ 6V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Function Set(Preset) and Reset | Mounting Type Surface Mount |
Type D-Type | Supplier Device Package 14-CFlatPack |
Output Type Complementary | Package / Case 14-CFlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 255,65000 € | 255,65 € |
| 10 | 220,30400 € | 2.203,04 € |
| 25 | 211,48120 € | 5.287,03 € |
| Unit Price without VAT: | 255,65000 € |
|---|---|
| Unit Price with VAT: | 304,22350 € |

