
RHFAC32K1 | |
|---|---|
DigiKey Part Number | 497-RHFAC32K1-ND |
Manufacturer | |
Manufacturer Product Number | RHFAC32K1 |
Description | RAD-HARD QUAD 2-INPUT OR GATE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 4 Channel 14-CFlatPack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Output High, Low | - | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | - | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-CFlatPack | |
Package / Case | 14-CFlatPack |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 258,87000 € | 258,87 € |
| 10 | 223,07800 € | 2.230,78 € |
| 25 | 214,14360 € | 5.353,59 € |
| Unit Price without VAT: | 258,87000 € |
|---|---|
| Unit Price with VAT: | 308,05530 € |

