Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-CFlatPack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHFAC244K1

DigiKey Part Number
497-RHFAC244K1-ND
Manufacturer
Manufacturer Product Number
RHFAC244K1
Description
IC BUFF 2V/6V 20-CFLATPACK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-CFlatPack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bits per Element
4
Manufacturer
STMicroelectronics
Output Type
3-State
Series
Voltage - Supply
2V ~ 6V
Packaging
Strip
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-CFlatPack
Number of Elements
2
Supplier Device Package
20-CFlatPack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1271,54000 €271,54 €
10234,29500 €2.342,95 €
25224,99840 €5.624,96 €
Manufacturers Standard Package
Unit Price without VAT:271,54000 €
Unit Price with VAT:323,13260 €