
RHF1401KSO1 | |
|---|---|
DigiKey Part Number | 497-RHF1401KSO1-ND |
Manufacturer | |
Manufacturer Product Number | RHF1401KSO1 |
Description | IC ADC 14BIT 48-SO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-SO |
Datasheet | Datasheet |
EDA/CAD Models | RHF1401KSO1 Models |
Category | Number of A/D Converters 1 |
Manufacturer STMicroelectronics | Architecture Pipelined |
Packaging Strip | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.3V ~ 2.7V |
Number of Bits 14 | Voltage - Supply, Digital 4.75V ~ 5.25V |
Sampling Rate (Per Second) 20M | Features Internal Oscillator |
Number of Inputs 1 | Operating Temperature -55°C ~ 125°C |
Input Type Differential | Package / Case 48-BCSOP (0.488", 12.40mm Width) |
Data Interface Parallel | Supplier Device Package 48-SO |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4.285,86000 € | 4.285,86 € |
| Unit Price without VAT: | 4.285,86000 € |
|---|---|
| Unit Price with VAT: | 5.100,17340 € |


