
RHF1009AK1 | |
|---|---|
DigiKey Part Number | 497-RHF1009AK1-ND |
Manufacturer | |
Manufacturer Product Number | RHF1009AK1 |
Description | IC VREF SHUNT 2.5V 10CFP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.5V 5.5 VV 10-CFlatPack |
Datasheet | Datasheet |
Category | Voltage - Output (Max) 5.5 V |
Manufacturer STMicroelectronics | Temperature Coefficient 30ppm/°C |
Packaging Strip | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Reference Type Shunt | Package / Case 10-CFlatPack |
Output Type Adjustable | Supplier Device Package 10-CFlatPack |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,62000 € | 298,62 € |
| 10 | 258,11300 € | 2.581,13 € |
| 25 | 248,00240 € | 6.200,06 € |
| Unit Price without VAT: | 298,62000 € |
|---|---|
| Unit Price with VAT: | 355,35780 € |

