


RH-PM4424LK1 | |
|---|---|
DigiKey Part Number | 497-RH-PM4424LK1-ND |
Manufacturer | |
Manufacturer Product Number | RH-PM4424LK1 |
Description | IC GATE DRVR HI/LOW SIDE 10FCP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC CMOS, TTL 10-CFlatPack |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2V |
Manufacturer STMicroelectronics | Current - Peak Output (Source, Sink) 4.5A, 5.5A |
Packaging Strip | Input Type CMOS, TTL |
Part Status Active | Rise / Fall Time (Typ) 30ns, 30ns |
Driven Configuration High-Side, Low-Side | Operating Temperature -55°C ~ 125°C |
Channel Type Independent | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 10-CFlatPack |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 10-CFlatPack |
Voltage - Supply 4.65V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 479,24000 € | 479,24 € |
| 10 | 418,82400 € | 4.188,24 € |
| Unit Price without VAT: | 479,24000 € |
|---|---|
| Unit Price with VAT: | 570,29560 € |

