High-Side, Low-Side Gate Driver IC CMOS, TTL 16-CFlatPack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH-PM4424K1

DigiKey Part Number
497-RH-PM4424K1-ND
Manufacturer
Manufacturer Product Number
RH-PM4424K1
Description
RAD-HARD DUAL 4.5A LOW-SIDE MOSF
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
High-Side, Low-Side Gate Driver IC CMOS, TTL 16-CFlatPack
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.65V ~ 18V
Manufacturer
STMicroelectronics
Logic Voltage - VIL, VIH
0.8V, 2V
Series
Current - Peak Output (Source, Sink)
4.5A, 5.5A
Packaging
Strip
Input Type
CMOS, TTL
Part Status
Active
Rise / Fall Time (Typ)
30ns, 30ns
Driven Configuration
High-Side, Low-Side
Operating Temperature
-55°C ~ 125°C (TJ)
Channel Type
Independent
Mounting Type
Surface Mount
Number of Drivers
2
Package / Case
16-CFlatPack
Gate Type
IGBT, MOSFET (N-Channel)
Supplier Device Package
16-CFlatPack
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Strip
QuantityUnit PriceExt Price
1513,56000 €513,56 €
10449,51000 €4.495,10 €
Manufacturers Standard Package
Unit Price without VAT:513,56000 €
Unit Price with VAT:611,13640 €